-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7139, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2316
|
Newark | 0,47 U 300V |Kemet R463I347050N0M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 / $0.4970 | Buy Now |
DISTI #
399-12688-ND
|
DigiKey | CAP FILM 0.47UF 20% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
347131 In Stock |
|
$0.2362 / $0.8200 | Buy Now |
DISTI #
R463I347050N0M
|
Avnet Americas | Safety Capacitor, 0.47 uF, 310 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R463I347050N0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2873 / $0.3289 | Buy Now |
DISTI #
80-R463I347050N0M
|
Mouser Electronics | Safety Capacitors .47uF 310VAC 20% X2 Rad RoHS: Compliant | 1439 |
|
$0.2360 / $0.5500 | Buy Now |
DISTI #
V99:2348_17724098
|
Arrow Electronics | Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20% (18 X 10 X 16mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 386 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2224 | Americas - 523 |
|
$0.2398 / $0.2589 | Buy Now |
DISTI #
63455007
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20% (18 X 10 X 16mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 386 Package Multiple: 1 Date Code: 2224 | Americas - 523 |
|
$0.2589 | Buy Now |
DISTI #
77349777
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20% (18 X 10 X 16mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 351 |
|
$0.3024 / $0.3304 | Buy Now |
DISTI #
R463I347050N0M
|
TTI | Safety Capacitors .47uF 310VAC 20% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 32500 In Stock |
|
$0.2340 / $0.2390 | Buy Now |
DISTI #
R463I347050N0M
|
TME | Capacitor: polypropylene, X2, R46 310V, 470nF, 18x10x16mm, THT Min Qty: 1 | 351 |
|
$0.2340 / $0.5070 | Buy Now |
DISTI #
R463I347050N0M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I347050N0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I347050N0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I347050N0M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7139, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R463I347050N0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I347050N0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I3470CKN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R463I347050N0M vs R463I3470CKN0M |
R463I3470JAN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I347050N0M vs R463I3470JAN0M |
R463I347000N0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R463I347050N0M vs R463I347000N0M |
463I3470JMN0M | Film Capacitor | KEMET Corporation | R463I347050N0M vs 463I3470JMN0M |
463I347000N0M | Film Capacitor, Polypropylene, 630V, 0.47uF, 7139 | KEMET Corporation | R463I347050N0M vs 463I347000N0M |
463I347040N0M | Film Capacitor | KEMET Corporation | R463I347050N0M vs 463I347040N0M |
R463I3470JEN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I347050N0M vs R463I3470JEN0M |
R463I3470JMN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I347050N0M vs R463I3470JMN0M |
463I3470JHN0M | Film Capacitor | KEMET Corporation | R463I347050N0M vs 463I3470JHN0M |
463I3470JEN0M | Film Capacitor | KEMET Corporation | R463I347050N0M vs 463I3470JEN0M |