-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0059
|
Newark | Suppression Cap, 0.1Uf, X2, 310V, rad Rohs Compliant: Yes |Kemet R463I310040M1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1256 |
|
$0.1400 / $0.2480 | Buy Now |
DISTI #
399-19831-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RAD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
6361 In Stock |
|
$0.1653 / $0.6800 | Buy Now |
DISTI #
80-R463I310040M1M
|
Mouser Electronics | Safety Capacitors 310 VAC 630 VDC 0.1uF 20% RoHS: Compliant | 250 |
|
$0.1500 / $0.5900 | Buy Now |
DISTI #
77353767
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20% (18 X 5 X 11mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 701 |
|
$0.1526 / $0.2282 | Buy Now |
DISTI #
R463I310040M1M
|
TTI | Safety Capacitors 310 VAC 630 VDC 0.1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
R463I310040M1M
|
TME | Capacitor: polypropylene, X2, R46 310V, 100nF, 18x5x11mm, THT, ±20% Min Qty: 1 | 701 |
|
$0.1280 / $0.4180 | Buy Now |
DISTI #
R463I310040M1M
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I310040M1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 19000 |
|
Buy Now | |
DISTI #
R463I310040M1M
|
Maritex | 1600 |
|
$0.1120 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I310040M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I310040M1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R463I310040M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I310040M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523I310050P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I310040M1M vs R523I310050P0M |
F863BC104M310P | Film Capacitor, | KEMET Corporation | R463I310040M1M vs F863BC104M310P |
F863BC104M310L | Film Capacitor, | KEMET Corporation | R463I310040M1M vs F863BC104M310L |
R71PI31005030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R463I310040M1M vs R71PI31005030M |
R71PI3100JE30M | Film Capacitor, | KEMET Corporation | R463I310040M1M vs R71PI3100JE30M |
71PI3100AA30M | Film Capacitor, Polypropylene, 630V, 0.1uF, 7120 | KEMET Corporation | R463I310040M1M vs 71PI3100AA30M |
F863BC104M310C | Film Capacitor, | KEMET Corporation | R463I310040M1M vs F863BC104M310C |
463I3100JAM1M | Film Capacitor | KEMET Corporation | R463I310040M1M vs 463I3100JAM1M |
R71PI3100JB30M | Film Capacitor, | KEMET Corporation | R463I310040M1M vs R71PI3100JB30M |
463I3100JEM1M | Film Capacitor | KEMET Corporation | R463I310040M1M vs 463I3100JEM1M |