-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R463I2220DQ01K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2089
|
Newark | 0,022 300V |Kemet R463I2220DQ01K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
399-R463I2220DQ01KTB-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1600 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1686 | Buy Now |
DISTI #
80-463I2220DQ01K
|
Mouser Electronics | Safety Capacitors 0.022uF 310 VAC 630 VDC RoHS: Compliant | 0 |
|
$0.1610 / $0.4800 | Order Now |
DISTI #
R463I2220DQ01K
|
Avnet Abacus | Safety Capacitor 0022 uF 310 VAC 10 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: R463I2220... more RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 1289 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I2220DQ01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I2220DQ01K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R463I2220DQ01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I2220DQ01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
463I22204001K | KEMET Corporation | Check for Price | Film Capacitor | R463I2220DQ01K vs 463I22204001K |
R71PI2220DQ00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | R463I2220DQ01K vs R71PI2220DQ00K |
R463I2220JH01K | KEMET Corporation | $0.1605 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | R463I2220DQ01K vs R463I2220JH01K |
R71PI2220JM00K | KEMET Corporation | Check for Price | Film Capacitor, | R463I2220DQ01K vs R71PI2220JM00K |
71PI2220JH00K | KEMET Corporation | Check for Price | Film Capacitor, | R463I2220DQ01K vs 71PI2220JH00K |
R71PI22205000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | R463I2220DQ01K vs R71PI22205000K |
R71PI2220JE00K | KEMET Corporation | Check for Price | Film Capacitor, | R463I2220DQ01K vs R71PI2220JE00K |
R463I2220CK01K | KEMET Corporation | $0.3160 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | R463I2220DQ01K vs R463I2220CK01K |
R463I2220JE01K | KEMET Corporation | $0.1605 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | R463I2220DQ01K vs R463I2220JE01K |
71PI2220DQ00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | R463I2220DQ01K vs 71PI2220DQ00K |