Part Details for R46-5D3-48 by NTE Electronics Inc
Overview of R46-5D3-48 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R46-5D3-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7362
|
Newark | Relay-Spdt 5Amp 48Vdc Sealed Low Profile For Use In Security/Appliances/Garage Door Openers/Audio |Nte Electronics R46-5D3-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R46-5D3-48-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 48V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$2.2800 / $2.7500 | Buy Now |
DISTI #
70726717
|
RS | RELAY-SPDT 5AMP 48VDC SEALED LOW PROFILE FOR USE IN SECURITY/APPLIANCES/GARAGE D | NTE Electronics Inc. R46-5D3-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 | RFQ |