-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8194
|
Newark | Relay, Spdt, 120Vac, 30Vdc, 12A, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:12A, Product Range:R46 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R46-5D12-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R46-5D12-6-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 6V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2465 In Stock |
|
$2.9100 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 6VDC 100Ohm 5A SPDT (21.5x16.4x16.4)mm THT General Purpose Relay RoHS: Compliant |
18 In Stock |
|
$2.3500 / $3.6600 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 100Ohm 5A SPDT (21.5x16.4x16.4)mm THT General Purpose Relay RoHS: Compliant |
18 In Stock |
|
$2.3500 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46-5D12-6
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R46-5D12-6
NTE Electronics Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Relay Type | POWER/SIGNAL RELAY |