Part Details for R451544500 by Radiall
Overview of R451544500 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R451544500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451544500
|
Avnet Americas | Conn BNC-SMA Adapter RCP/PL 10MHz to 18000MHz 50Ohm ST - Bulk (Alt: R451544500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R451544500
|
Mouser Electronics | RF Adapters - Between Series DECTECTOR RoHS: Compliant | 0 |
|
$594.3100 / $625.6100 | Order Now |
DISTI #
R451544500
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R451544500
R451544500 CAD Models
R451544500 Part Data Attributes
|
R451544500
Radiall
Buy Now
Datasheet
|
Compare Parts:
R451544500
Radiall
Linear Detector, 10MHz Min, 18000MHz Max, 23dBm Input Power-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | BNC; SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.5 |