Part Details for R432533000 by Radiall
Overview of R432533000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R432533000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R432533000-ND
|
DigiKey | COUPLER: SMA 2-4GHZ 10DB Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,224.4800 | Buy Now |
DISTI #
R432533000
|
Avnet Americas | COUPLER: SMA 2-4GHZ 10DB - Bulk (Alt: R432533000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$834.3020 / $1,504.9980 | Buy Now |
DISTI #
501-R432533000
|
Mouser Electronics | RF Connectors / Coaxial Connectors COUPLER: SMA 2-4GHZ 10DB RoHS: Compliant | 0 |
|
$1,224.3600 | Order Now |
Part Details for R432533000
R432533000 CAD Models
R432533000 Part Data Attributes:
|
R432533000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R432533000
Radiall
Directional Coupler, 2000MHz Min, 4000MHz Max, 1dB Insertion Loss-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 49.03 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |