R431511001
Radiall
Description: 90 Degree Hybrid Coupler, 1700MHz Min, 1800MHz Max, 0.23dB Insertion Loss-Max, SMT, 4 PIN

Overview of R431511001 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R431511001 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R431511001
Richardson RFPD RF HYBRID COUPLER Min Qty: 1 0
RFQ

CAD Models for R431511001 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R431511001 by Radiall

R431511001
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
IT CAN ALSO OPERATE AT 1500 TO 1900 MHZ
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
50 dBm
Insertion Loss-Max
0.23 dB
JESD-609 Code
e3
Operating Frequency-Max
1800 MHz
Operating Frequency-Min
1700 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
90 DEGREE HYBRID COUPLER
Terminal Finish
Tin (Sn)
VSWR-Max
1.18
Want to compare parts?
  1. R431511001
    Radiall
    90 Degree Hybrid Coupler, 1700MHz Min, 1800MHz Max, 0.23dB Insertion Loss-Max, SMT, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R431511001 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R431511001 by Radiall

Select Manufacturer
Which Manufacturer of R431511001 would you like to use for your alert(s)?
  • Please alert me when R431511001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R431511001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R431511001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R431511001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R431511001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R431511001 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: