Part Details for R431411201 by Radiall
Overview of R431411201 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R431411201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R431411201
|
Richardson RFPD | RF HYBRID COUPLER Min Qty: 1 | 0 |
|
RFQ |
Part Details for R431411201
R431411201 CAD Models
R431411201 Part Data Attributes
|
R431411201
Radiall
Buy Now
Datasheet
|
Compare Parts:
R431411201
Radiall
90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max, SMT, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1500 TO 2200 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.17 |