Part Details for R431411005 by Radiall
Overview of R431411005 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for R431411005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R431411005
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R431411005
R431411005 CAD Models
R431411005 Part Data Attributes
|
R431411005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R431411005
Radiall
90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.23dB Insertion Loss-Max, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1500 TO 2200 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.23 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.18 |