Part Details for R431211505 by Radiall
Overview of R431211505 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R431211505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R431211505
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R431211505
R431211505 CAD Models
R431211505 Part Data Attributes
|
R431211505
Radiall
Buy Now
Datasheet
|
Compare Parts:
R431211505
Radiall
90 Degree Hybrid Coupler, 869MHz Min, 960MHz Max, 0.12dB Insertion Loss-Max, SMT, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 811 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.52 dBm | |
Insertion Loss-Max | 0.12 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.15 |