Part Details for R422020020 by Radiall
Overview of R422020020 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R422020020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R422020020-ND
|
DigiKey | ATTENUATOR : N 20DB 6GHZ 50W 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$987.7300 | Buy Now |
DISTI #
R422020020
|
Avnet Americas | ATTENUATOR : N 20DB 6GHZ 50W 50 ohms - Bulk (Alt: R422020020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$631.4420 / $1,063.8180 | Buy Now |
DISTI #
501-R422020020
|
Mouser Electronics | Attenuators ATTENUATOR : N 20DB 6GHZ 50W 50 ohms | 0 |
|
$757.9900 / $769.9400 | Order Now |
DISTI #
R422020020
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$570.9200 / $748.1100 | Buy Now |