Part Details for R420710110 by Radiall
Overview of R420710110 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R420710110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R420710110-ND
|
DigiKey | ATTENUATOR: 7-16 10DB 3GHZ 100W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,132.1800 | Buy Now |
DISTI #
R420710110
|
Avnet Americas | Attenuator 3GHz 10dB - Bulk (Alt: R420710110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$743.1340 / $1,391.5440 | Buy Now |
DISTI #
501-R420710110
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: 7-16 10DB 3GHZ 100W 50ohms | 0 |
|
$1,132.0500 | Order Now |
DISTI #
R420710110
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$671.9100 / $978.5800 | Buy Now |