Part Details for R417806118 by Radiall
Overview of R417806118 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for R417806118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R417806118-ND
|
DigiKey | ATTENUATOR: SMA 6DB 2GHZ 100W 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,154.1700 | Buy Now |
DISTI #
R417806118
|
Avnet Americas | Attenuator 2GHz 6dB - Bulk (Alt: R417806118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$757.5540 / $1,418.5800 | Buy Now |
DISTI #
501-R417806118
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA 6DB 2GHZ 100W 50ohms RoHS: Compliant | 0 |
|
$1,154.0400 | Order Now |
DISTI #
R417806118
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R417806118
R417806118 CAD Models
R417806118 Part Data Attributes
|
R417806118
Radiall
Buy Now
Datasheet
|
Compare Parts:
R417806118
Radiall
Fixed Attenuator, 0MHz Min, 2000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |