Part Details for R417520110 by Radiall
Overview of R417520110 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for R417520110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R417520110-ND
|
DigiKey | ATTENUATOR: SMA 20DB 4GHZ 25W 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$810.0300 | Buy Now |
DISTI #
R417520110
|
Avnet Americas | Fixed Coaxial Attenuators 4GHz 20dB - Bulk (Alt: R417520110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$456.3160 / $854.4780 | Buy Now |
DISTI #
501-R417520110
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA 20DB 4GHZ 25W 50ohms RoHS: Compliant | 0 |
|
$666.3500 / $719.1400 | Order Now |
DISTI #
R417520110
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R417520110
R417520110 CAD Models
R417520110 Part Data Attributes
|
R417520110
Radiall
Buy Now
Datasheet
|
Compare Parts:
R417520110
Radiall
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.35 |