Part Details for R417510130 by Radiall
Overview of R417510130 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R417510130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R417510130-ND
|
DigiKey | ATTENUATOR: SMA 10DB 4GHZ 30W 50 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$653.5300 | Buy Now |
DISTI #
R417510130
|
Avnet Americas | Fixed Coaxial Attenuators 4GHz 10dB - Bulk (Alt: R417510130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$414.5960 / $776.4660 | Buy Now |
DISTI #
501-R417510130
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA 10DB 4GHZ 30W 50ohms panel conduction cooling type RoHS: Compliant | 0 |
|
$605.5100 / $653.4900 | Order Now |
DISTI #
R417510130
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$374.8600 / $546.0400 | Buy Now |
Part Details for R417510130
R417510130 CAD Models
R417510130 Part Data Attributes
|
R417510130
Radiall
Buy Now
Datasheet
|
Compare Parts:
R417510130
Radiall
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 44.77 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |