Part Details for R416806000 by Radiall
Overview of R416806000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R416806000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R416806000-ND
|
DigiKey | ATTENUATOR: TNC 6DB 18GHZ 15W 50 Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$474.8760 | Buy Now |
DISTI #
R416806000
|
Avnet Americas | Fixed Attenuator 6dB 18GHz - Bulk (Alt: R416806000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$296.9260 / $564.2100 | Buy Now |
DISTI #
501-R416806000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 6DB 18GHZ 15W 50ohms RoHS: Compliant | 0 |
|
$439.9900 / $474.8500 | Order Now |
DISTI #
R416806000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R416806000
R416806000 CAD Models
R416806000 Part Data Attributes
|
R416806000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R416806000
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=300W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40.79 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.4 |