Part Details for R416010000 by Radiall
Overview of R416010000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R416010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R416010000-ND
|
DigiKey | ATTENUATOR: N 10DB 18GHZ 10W 50O Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$470.7040 | Buy Now |
DISTI #
R416010000
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 10dB - Bulk (Alt: R416010000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$296.9260 / $564.2100 | Buy Now |
DISTI #
501-R416010000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 10DB 18GHZ 10W 50ohms RoHS: Compliant | 0 |
|
$439.9900 / $474.8500 | Order Now |
DISTI #
R416010000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$268.4700 / $396.7700 | Buy Now |
Part Details for R416010000
R416010000 CAD Models
R416010000 Part Data Attributes
|
R416010000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R416010000
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=300W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.4 |