Part Details for R415503000 by Radiall
Overview of R415503000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R415503000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R415503000-ND
|
DigiKey | ATTENUATOR: TNC 3DB 8GHZ 15W 50O Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.6560 | Buy Now |
DISTI #
R415503000
|
Avnet Americas | Fixed Coaxial Attenuators 8GHz 3dB - Bulk (Alt: R415503000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$161.0980 / $306.1260 | Buy Now |
DISTI #
501-R415503000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 3DB 8GHZ 15W 50ohms RoHS: Compliant | 0 |
|
$230.1600 / $257.6400 | Order Now |
DISTI #
R415503000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$145.6600 / $215.2800 | Buy Now |
Part Details for R415503000
R415503000 CAD Models
R415503000 Part Data Attributes
|
R415503000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R415503000
Radiall
Fixed Attenuator, 0MHz Min, 8000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=250W | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 41.76 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |