Part Details for R415420000 by Radiall
Results Overview of R415420000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R415420000 Information
R415420000 by Radiall is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for R415420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R415420000-ND
|
DigiKey | ATTENUATOR: BNC 20DB 4GHZ 10W 50 Min Qty: 5 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.6660 | Buy Now |
DISTI #
R415420000
|
Avnet Americas | Fixed Coaxial Attenuators 4GHz 20dB - Bulk (Alt: R415420000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$194.0120 / $328.9320 | Buy Now |
DISTI #
501-R415420000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: BNC 20DB 4GHZ 10W 50ohms RoHS: Compliant | 0 |
|
$285.1300 | Order Now |
DISTI #
R415420000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$175.4200 / $231.3200 | Buy Now |
Part Details for R415420000
R415420000 CAD Models
R415420000 Part Data Attributes
|
R415420000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R415420000
Radiall
Fixed Attenuator, 0MHz Min, 4000MHz Max
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | BNC-F; BNC-M, I/P POWER-MAX(PEAK)=250W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |