Part Details for R414713000 by Radiall
Overview of R414713000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R414713000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R414713000-ND
|
DigiKey | ATTENUATOR: N 13DB 12.4GHZ 2W 50 Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.5300 | Buy Now |
DISTI #
R414713000
|
Avnet Americas | Fixed Coaxial Attenuators 12.4GHz 13dB - Bulk (Alt: R414713000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$99.4140 / $191.9160 | Buy Now |
DISTI #
501-R414713000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 13DB 12.4GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$143.2100 / $161.5200 | Order Now |
DISTI #
R414713000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R414713000
R414713000 CAD Models
R414713000 Part Data Attributes
|
R414713000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R414713000
Radiall
Fixed Attenuator, 0MHz Min, 12400MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 13 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |