Part Details for R414530150 by Radiall
Overview of R414530150 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R414530150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R414530150-ND
|
DigiKey | PRECISION ATTENUATOR: TNC 30DB 1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$579.0900 | Buy Now |
DISTI #
R414530150
|
Avnet Americas | PRECISION ATTENUATOR: TNC 30DB 12.4GHZ 2W 50ohms - Bulk (Alt: R414530150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$470.5960 / $688.0320 | Buy Now |
DISTI #
501-R414530150
|
Mouser Electronics | Attenuators - Interconnects PRECISION ATTENUATOR: TNC 30DB 12.4GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$536.5500 / $579.0600 | Order Now |
DISTI #
R414530150
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$425.4900 / $483.8500 | Buy Now |
Part Details for R414530150
R414530150 CAD Models
R414530150 Part Data Attributes
|
R414530150
Radiall
Buy Now
Datasheet
|
Compare Parts:
R414530150
Radiall
Fixed Attenuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | NOT APPLICABLE |