Part Details for R414508000 by Radiall
Overview of R414508000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R414508000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R414508000-ND
|
DigiKey | ATTENUATOR: TNC 8DB 12.4GHZ 2W 5 Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.3200 | Buy Now |
DISTI #
R414508000
|
Avnet Americas | Fixed Coaxial Attenuators 12.4GHz 8dB - Bulk (Alt: R414508000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$227.2620 / $346.1220 | Buy Now |
DISTI #
501-R414508000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 8DB 12.4GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$260.2300 / $291.3000 | Order Now |
DISTI #
R414508000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R414508000
R414508000 CAD Models
R414508000 Part Data Attributes
|
R414508000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R414508000
Radiall
Fixed Attenuator, 0MHz Min, 12400MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 8 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |