Part Details for R4140170 by Powerex Power Semiconductors
Overview of R4140170 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R4140170
R4140170 CAD Models
R4140170 Part Data Attributes
|
R4140170
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R4140170
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 70A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.27 V | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 70 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |