Part Details for R414.515.161 by Radiall
Overview of R414.515.161 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR41423005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 150C | |
FLAR41413005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 105C | |
FLAR414230R1 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 150C with Panel Gasket Silicone Rubber, Black |
Price & Stock for R414.515.161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R414515161
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 15dB - Bulk (Alt: R414515161) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$239.5120 / $454.0500 | Buy Now |