Part Details for R413W3680JB00K by KEMET Corporation
Results Overview of R413W3680JB00K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R413W3680JB00K Information
R413W3680JB00K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R413W3680JB00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9840
|
Newark | 3600Uf 300V |Kemet R413W3680JB00K RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.3200 | Buy Now |
DISTI #
399-R413W3680JB00K-ND
|
DigiKey | CAP FILM 0.68UF 10% 1KVDC RADIAL Min Qty: 432 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8056 | Buy Now |
DISTI #
R413W3680JB00K
|
Avnet Abacus | Safety Capacitor 068 uF 300 VAC 300 VAC 10 X1 Y2 Metallized PP Radial Box 2 Pin Through Hole (Alt... more RoHS: Compliant Min Qty: 432 Package Multiple: 216 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |