-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9718
|
Newark | 0,047U 300V |Kemet R413N2470JB00M RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 / $0.5360 | Buy Now |
DISTI #
399-R413N2470JB00M-ND
|
DigiKey | CAP FILM 0.047UF 20% 1KVDC RAD Min Qty: 805 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4866 | Buy Now |
DISTI #
R413N2470JB00M
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413N2470JB00M) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413N2470JB00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413N2470JB00M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R413N2470JB00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413N2470JB00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413N2470JE00M | Film Capacitor | KEMET Corporation | R413N2470JB00M vs 413N2470JE00M |
474N2470JB01M | Film Capacitor, | KEMET Corporation | R413N2470JB00M vs 474N2470JB01M |
R474N2470CKA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N2470JB00M vs R474N2470CKA1M |
R413N2470DQ00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N2470JB00M vs R413N2470DQ00M |
413N2470DQ00M | Film Capacitor | KEMET Corporation | R413N2470JB00M vs 413N2470DQ00M |
413N2470JH00M | Film Capacitor | KEMET Corporation | R413N2470JB00M vs 413N2470JH00M |
R474N2470CK01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N2470JB00M vs R474N2470CK01M |
413N24704000M | Film Capacitor | KEMET Corporation | R413N2470JB00M vs 413N24704000M |
R474N247040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N2470JB00M vs R474N247040A1M |
413N2470CK00M | Film Capacitor | KEMET Corporation | R413N2470JB00M vs 413N2470CK00M |