Part Details for R413I268050D0K by KEMET Corporation
Results Overview of R413I268050D0K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R413I268050D0K Information
R413I268050D0K by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R413I268050D0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7716
|
Newark | Suppression Cap, 0.068Uf, Class Y2, 300V Rohs Compliant: Yes |Kemet R413I268050D0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1050 |
|
$0.4640 / $1.1800 | Buy Now |
DISTI #
16AM6179
|
Newark | Suppression Cap, 0.068Uf, Class Y2, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 / $1.1800 | Buy Now |
DISTI #
399-R413I268050D0K-ND
|
DigiKey | CAP FILM 0.068UF 10% 1.2KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4482 / $1.5500 | Buy Now |
DISTI #
80-R413I268050D0K
|
Mouser Electronics | Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.068 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 RoHS: Compliant | 1457 |
|
$0.4320 / $1.5900 | Buy Now |
DISTI #
R413I268050D0K
|
Avnet Abacus | R41D, Film, Metallized Polypropylene, Automotive Safety, 0.068 uF, 10%, 300 VAC (X1/Y2), 1200 VDC, 1... more RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413I268050D0K
R413I268050D0K CAD Models
R413I268050D0K Part Data Attributes
|
R413I268050D0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I268050D0K
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |