-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9150
|
Newark | Film Capacitor, Aec-Q200 R41 Series, 0.047 F, 20%, Pp (Polypropylene), 300 Vac Rohs Compliant: Yes |Kemet R413I247050M1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$0.4580 / $0.8670 | Buy Now |
DISTI #
399-19833-ND
|
DigiKey | CAP FILM 0.047UF 20% 1KVDC RAD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
238 In Stock |
|
$0.3791 / $1.3400 | Buy Now |
DISTI #
80-R413I247050M1M
|
Mouser Electronics | Safety Capacitors 1000volt 0.047uF 20% RoHS: Compliant | 1956 |
|
$0.3530 / $1.0300 | Buy Now |
DISTI #
R413I247050M1M
|
TTI | Safety Capacitors 1000volt 0.047uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3720 / $0.4560 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
R413I247050M1M
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I247050M1M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I247050M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I247050M1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R413I247050M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I247050M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F881BP473M300R | KEMET Corporation | $0.5630 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs F881BP473M300R |
F881BP473M300L | KEMET Corporation | $0.6345 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs F881BP473M300L |
R413I2470DQM1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs R413I2470DQM1M |
F881BP473M300ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs F881BP473M300ALR0L |
R413I247040M1M | KEMET Corporation | $0.4894 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs R413I247040M1M |
F881BP473M300Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs F881BP473M300Z |
F881BP473M300A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs F881BP473M300A |
F881BP473M300P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | R413I247050M1M vs F881BP473M300P |
413I2470JMM1M | KEMET Corporation | Check for Price | Film Capacitor | R413I247050M1M vs 413I2470JMM1M |
413I2470JBM1M | KEMET Corporation | Check for Price | Film Capacitor | R413I247050M1M vs 413I2470JBM1M |