-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9683
|
Newark | .023Uf 300V |Kemet R413I233040M1M RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2820 | Buy Now |
DISTI #
399-18712-ND
|
DigiKey | CAP FILM 0.033UF 20% 1KVDC RAD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
1188 In Stock |
|
$0.2416 / $0.9400 | Buy Now |
DISTI #
80-R413I233040M1M
|
Mouser Electronics | Safety Capacitors 300V .033uF 20% LS=15mm AEC-Q200 RoHS: Compliant | 1682 |
|
$0.2280 / $0.8000 | Buy Now |
DISTI #
85574610
|
Verical | Cap Film Suppression X1/Y2 0.033uF 1000VDC/300VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2413 | Americas - 2100 |
|
$0.2365 | Buy Now |
DISTI #
79005006
|
Verical | Cap Film Suppression X1/Y2 0.033uF 1000VDC/300VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 933 |
|
$0.2568 / $0.3880 | Buy Now |
DISTI #
R413I233040M1M
|
TTI | Safety Capacitors 300V .033uF 20% LS=15mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.2320 / $0.2520 | Buy Now |
DISTI #
R413I233040M1M
|
TME | Capacitor: polypropylene, Y2, R41, 33nF, 18x7.5x13.5mm, THT, ±20% Min Qty: 1 | 933 |
|
$0.1900 / $0.7450 | Buy Now |
DISTI #
R413I233040M1M
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I233040M1M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks, 0 Days | Abacus - 23800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I233040M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I233040M1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R413I233040M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I233040M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2330CKM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs R413I2330CKM1M |
R413I2330DQM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs R413I2330DQM1M |
413I233000M1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs 413I233000M1M |
R413I233000M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs R413I233000M1M |
413I2330JEM1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs 413I2330JEM1M |
413I2330JBM1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs 413I2330JBM1M |
R413I2330JHM1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs R413I2330JHM1M |
R413I2330JBM1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs R413I2330JBM1M |
R413I233050M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs R413I233050M1M |
413I2330CKM1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I233040M1M vs 413I2330CKM1M |