Part Details for R413I2220JU00M by KEMET Corporation
Overview of R413I2220JU00M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I2220JU00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9649
|
Newark | 0,022U 300V |Kemet R413I2220JU00M Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4620 | Buy Now |
DISTI #
399-R413I2220JU00M-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
700 In Stock |
|
$0.3562 / $1.0400 | Buy Now |
DISTI #
80-R413I2220JU00M
|
Mouser Electronics | Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm RoHS: Compliant | 321 |
|
$0.3980 / $1.0400 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ |