Part Details for R413I2220JB00M by KEMET Corporation
Results Overview of R413I2220JB00M by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R413I2220JB00M Information
R413I2220JB00M by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R413I2220JB00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9643
|
Newark | 0,022U 300V |Kemet R413I2220JB00M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 / $0.3260 | Buy Now |
DISTI #
399-R413I2220JB00M-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1117 In Stock |
|
$0.3430 / $1.0300 | Buy Now |
DISTI #
80-R413I2220JB00M
|
Mouser Electronics | Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm RoHS: Compliant | 572 |
|
$0.2940 / $1.0300 | Buy Now |
DISTI #
87336294
|
Verical | Cap Film 0.022uF 1000V PP 20%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Automotive A... more RoHS: Compliant Min Qty: 172 Package Multiple: 1 | Americas - 331 |
|
$0.4074 | Buy Now |
DISTI #
R413I2220JB00M
|
TTI | Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2820 / $0.3380 | Buy Now |
DISTI #
R413I2220JB00M
|
TME | Capacitor: polypropylene, Y2, R41, 22nF, 18x6x12mm, THT, ±20%, 15mm Min Qty: 5 | 331 |
|
$0.2400 / $0.4860 | Buy Now |
DISTI #
R413I2220JB00M
|
Avnet Abacus | Safety Capacitor 0022 uF 300 VAC 300 VAC 20 X1 Y2 Metallized PP Radial Box 2 Pin Through Hole (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |