There are no models available for this part yet.
Overview of R413I22204000M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for R413I22204000M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC9657
|
Newark | 0,022U 300V |Kemet R413I22204000M RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 / $0.3640 | Buy Now | |
DISTI #
399-R413I22204000M-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1486 In Stock |
|
$0.2736 / $1.0400 | Buy Now | |
DISTI #
80-R413I22204000M
|
Mouser Electronics | Safety Capacitors 440vac 0.022uF 20% X2 15mm RoHS: Compliant | 0 |
|
$0.2730 / $0.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
8400 Partner Stock |
|
$0.2873 / $0.3101 | Buy Now | ||
Bristol Electronics | 1400 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 10920 |
|
RFQ | |||
DISTI #
R413I22204000M
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I22204000M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R413I22204000M by KEMET Corporation
Part Data Attributes for R413I22204000M by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
53 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for R413I22204000M
This table gives cross-reference parts and alternative options found for R413I22204000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I22204000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2220JYM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount | KEMET Corporation | R413I22204000M vs R413I2220JYM1M |
R413I2220CK00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22204000M vs R413I2220CK00M |
R474I2220JEA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22204000M vs R474I2220JEA1M |
R413I22200000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22204000M vs R413I22200000M |
R413I2220Z3M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount | KEMET Corporation | R413I22204000M vs R413I2220Z3M1M |
R474I2220JHA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22204000M vs R474I2220JHA1M |
R474I2220JBA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22204000M vs R474I2220JBA1M |