Part Details for R413I168050D0K by KEMET Corporation
Overview of R413I168050D0K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I168050D0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7713
|
Newark | Suppression Cap, 6800Pf, Class Y2, 300V Rohs Compliant: Yes |Kemet R413I168050D0K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.1990 / $0.4840 | Buy Now |
DISTI #
399-R413I168050D0K-ND
|
DigiKey | CAP FILM 6800PF 10% 1.2KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1000 In Stock |
|
$0.1794 / $0.6900 | Buy Now |
DISTI #
80-R413I168050D0K
|
Mouser Electronics | Film Capacitors 1200 V 300 VAC (X1/Y2) 0.0068 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 RoHS: Compliant | 2975 |
|
$0.1550 / $0.6800 | Buy Now |
DISTI #
R413I168050D0K
|
Avnet Abacus | R41D, Film, Metallized Polypropylene, Automotive Safety, 0.0068 uF, 10%, 300 VAC (X1/Y2), 1200 VDC, 125C, Lead Spacing = 15mm (Alt: R413I168050D0K) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |