Part Details for R413F1470JUM1M by KEMET Corporation
Overview of R413F1470JUM1M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413F1470JUM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9505
|
Newark | 4700 P 300V |Kemet R413F1470JUM1M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2340 | Buy Now |
DISTI #
80-R413F1470JUM1M
|
Mouser Electronics | Safety Capacitors 300 VAC 1kVDC 4700pF 20% RoHS: Compliant | 0 |
|
$0.2230 / $0.7400 | Order Now |
DISTI #
R413F1470JUM1M
|
Avnet Abacus | Safety Capacitor, 4700 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1470JUM1M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |