R413F1470DQM1K
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of R413F1470DQM1K by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for R413F1470DQM1K by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R413F1470DQM1K by Nissei Electric Co Ltd

R413F1470DQM1K
Nissei Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. R413F1470DQM1K
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Related Parts for R413F1470DQM1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413F1470DQM1K by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413F1470DQM1K by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of R413F1470DQM1K would you like to use for your alert(s)?
  • Please alert me when R413F1470DQM1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413F1470DQM1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413F1470DQM1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413F1470DQM1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413F1470DQM1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413F1470DQM1K by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: