Part Details for R413F14700000M by KEMET Corporation
Overview of R413F14700000M by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for R413F14700000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0582
|
Newark | 4700 P 300V |Kemet R413F14700000M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2070 | Buy Now |
DISTI #
399-R413F14700000M-ND
|
DigiKey | CAP FILM 4700PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2403 In Stock |
|
$0.1879 / $0.6600 | Buy Now |
DISTI #
80-R413F14700000M
|
Mouser Electronics | Safety Capacitors 300 VAC 1kVDC 4700pF 20% RoHS: Compliant | 468 |
|
$0.1940 / $0.5400 | Buy Now |
|
Onlinecomponents.com |
83 Partner Stock |
|
$0.2177 / $0.2506 | Buy Now | |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
R413F14700000M
|
TTI | Safety Capacitors 300 VAC 1kVDC 4700pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1810 / $0.2130 | Buy Now |
DISTI #
R413F14700000M
|
TME | Capacitor: polypropylene, Y2, R41, 4.7nF, 13x6x12mm, THT, ±20%, 10mm Min Qty: 10 | 2219 |
|
$0.1690 / $0.3160 | Buy Now |
DISTI #
KEMET R413F14700000M
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
SMC-R413F14700000M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1600 |
|
RFQ | |
DISTI #
R413F14700000M
|
Avnet Abacus | 4700 P 300V (Alt: R413F14700000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413F14700000M
R413F14700000M CAD Models
R413F14700000M Part Data Attributes:
|
R413F14700000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F14700000M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |