-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ0724
|
Newark | Suppression Cap, 3300Pf, Class Y2, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3300Pf, Capacitance Tolerance:± 10%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R413D1330JMT0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$0.2200 | Buy Now |
DISTI #
68AJ2046
|
Newark | Suppression Capacitor, 3300Pf, Y2/300Vac Rohs Compliant: Yes |Kemet R413D1330JMT0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4040 / $0.9410 | Buy Now |
DISTI #
399-R413D1330JMT0K-ND
|
DigiKey | CAP FILM 3300PF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3072 In Stock |
|
$0.2695 / $1.0200 | Buy Now |
DISTI #
80-R413D1330JMT0K
|
Mouser Electronics | Safety Capacitors 300Volt 0.0033uF 10% LS=7.5mm AECQ2 RoHS: Compliant | 2600 |
|
$0.2520 / $0.8100 | Buy Now |
DISTI #
R413D1330JMT0K
|
TME | Capacitor: polypropylene, 3300pF, 6x12x10.5mm, THT, ±20%, 7.5mm Min Qty: 1 | 0 |
|
$0.2800 / $0.5390 | RFQ |
DISTI #
R413D1330JMT0K
|
Avnet Abacus | Safety Capacitor, 3300 pF, 300 V, 300 V, � 10%, X1 / Y2, Metallized PP, Radial Leaded, Through Hole (Alt: R413D1330JMT0K) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413D1330JMT0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413D1330JMT0K
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CQC; CUL; EN | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |