There are no models available for this part yet.
Overview of R413820115 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R413820115 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R413820115-ND
|
DigiKey | ATT SMA.86 20DB 4GHZ 2W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$79.9640 / $99.2300 | Buy Now | |
DISTI #
R413820115
|
Avnet Americas | Coaxial Attenuator DC to 4GHz - Bulk (Alt: R413820115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$51.2120 / $104.0220 | Buy Now | |
DISTI #
501-R413820115
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.86 20DB 4GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$79.9500 / $99.2100 | Order Now | |
DISTI #
R413820115
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$49.6100 / $73.1500 | Buy Now |
CAD Models for R413820115 by Radiall
Part Data Attributes for R413820115 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W
|
Attenuation-Nom
|
20 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR-Max
|
1.15
|