Part Details for R413810150 by Radiall
Overview of R413810150 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for R413810150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413810150-ND
|
DigiKey | PRECISION ATTENUATOR: SMA 10DB 1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.1800 | Buy Now |
DISTI #
R413810150
|
Avnet Americas | PRECISION ATTENUATOR: SMA 10DB 18GHZ 2W 50ohms - Bulk (Alt: R413810150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$221.9980 / $324.5760 | Buy Now |
DISTI #
501-R413810150
|
Mouser Electronics | Attenuators - Interconnects PRECISION ATTENUATOR: SMA 10DB 18GHZ 2W 50ohms RoHS: Compliant | 3 |
|
$244.0300 / $273.1700 | Buy Now |
DISTI #
R413810150
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$200.7200 / $228.2500 | Buy Now |