Part Details for R413803121 by Radiall
Overview of R413803121 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R413803121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413803121-ND
|
DigiKey | ATTENUATOR: SMA.86 3DB 26.5GHZ 2 Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.7360 | Buy Now |
DISTI #
R413803121
|
Avnet Americas | Coaxial Attenuator - Bulk (Alt: R413803121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$133.3500 / $252.7560 | Buy Now |
DISTI #
501-R413803121
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.86 3DB 26.5GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$190.0300 / $212.7200 | Order Now |
DISTI #
R413803121
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R413803121
R413803121 CAD Models
R413803121 Part Data Attributes
|
R413803121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413803121
Radiall
Fixed Attenuator, 0MHz Min, 26500MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |