Part Details for R413309000 by Radiall
Overview of R413309000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413309000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413309000-ND
|
DigiKey | ATTENUATOR: SMA 2.9 9DB 40GHZ 2W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.8000 | Buy Now |
DISTI #
R413309000
|
Avnet Americas | ATTENUATOR: SMA 2.9 9dB 40GHZ 2W 50ohms - Bulk (Alt: R413309000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R413309000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA 2.9 9dB 40GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$335.2100 / $361.7700 | Order Now |
DISTI #
R413309000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$205.0400 / $302.2900 | Buy Now |
Part Details for R413309000
R413309000 CAD Models
R413309000 Part Data Attributes
|
R413309000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413309000
Radiall
Fixed Attenuator, 0MHz Min, 40000MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA 2.9-F; SMA 2.9-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.6 |