Part Details for R413303150 by Radiall
Overview of R413303150 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for R413303150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413303150-ND
|
DigiKey | PRECISION ATTENUATOR: SMA2.9 3DB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.4300 | Buy Now |
DISTI #
R413303150
|
Avnet Americas | PRECISION ATTENUATOR: SMA2.9 3DB 40GHZ 2W 50ohms - Bulk (Alt: R413303150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R413303150
|
Mouser Electronics | Attenuators - Interconnects PRECISION ATTENUATOR: SMA2.9 3DB 40GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$477.5600 / $515.4000 | Order Now |
DISTI #
R413303150
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$378.6800 / $430.6600 | Buy Now |