Part Details for R413.800.000 by Radiall
Overview of R413.800.000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR4133IPMR | Texas Instruments | 16 MHz Ultra-Low-Power Microcontroller with 16 KB FRAM, 2 KB SRAM, 60 IO, 10-bit ADC, LCD, IR Logic 64-LQFP -40 to 85 | |
MSP430FR4131IG56 | Texas Instruments | 16 MHz Ultra-Low-Power Microcontroller with 4 KB FRAM, .5 KB SRAM, 60 IO, 10-bit ADC, LCD, IR Logic 56-TSSOP -40 to 85 | |
MSP430FR4133IG56 | Texas Instruments | 16 MHz Ultra-Low-Power Microcontroller with 16 KB FRAM, 2 KB SRAM, 60 IO, 10-bit ADC, LCD, IR Logic 56-TSSOP -40 to 85 |
Price & Stock for R413.800.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413800000
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 0dB - Bulk (Alt: R413800000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$61.5860 / $116.7120 | Buy Now |