Part Details for R412820000 by Radiall
Overview of R412820000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R412820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412820000-ND
|
DigiKey | ATTENUATOR: 7-16 20DB 4 GHZ 1W 5 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$486.9500 | Buy Now |
DISTI #
R412820000
|
Avnet Americas | Fixed Coaxial Attenuators 4GHz 20dB - Bulk (Alt: R412820000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$302.5540 / $578.5560 | Buy Now |
DISTI #
501-R412820000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: 7-16 20dB 4 GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$467.0700 / $486.8900 | Order Now |
Part Details for R412820000
R412820000 CAD Models
R412820000 Part Data Attributes:
|
R412820000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412820000
Radiall
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | 7/16 | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |