Part Details for R412707124 by Radiall
Overview of R412707124 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R412707124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412707124-ND
|
DigiKey | ATTENUATOR: N 7DB 6GHZ 1W 50OHMS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5600 | Buy Now |
DISTI #
R412707124
|
Avnet Americas | ATTENUATOR: N 7dB 6GHZ 1W 50ohms - Bulk (Alt: R412707124) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4820 / $92.0340 | Buy Now |
DISTI #
501-R412707124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 7dB 6GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$70.7300 / $80.5500 | Order Now |
DISTI #
R412707124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R412707124
R412707124 CAD Models
R412707124 Part Data Attributes
|
R412707124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412707124
Radiall
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |