Part Details for R412406124 by Radiall
Overview of R412406124 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R412406124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412406124-ND
|
DigiKey | ATTENUATOR: BNC 6DB 3 GHZ 1W 50O Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.1280 | Buy Now |
DISTI #
R412406124
|
Avnet Americas | Conn BNC Adapter M/F 0Hz to 3GHz 50Ohm ST - Bulk (Alt: R412406124) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0940 / $167.8680 | Buy Now |
DISTI #
501-R412406124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: BNC 6dB 3 GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$147.0300 / $160.0900 | Order Now |
Part Details for R412406124
R412406124 CAD Models
R412406124 Part Data Attributes:
|
R412406124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412406124
Radiall
Fixed Attenuator, 0MHz Min, 3000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | BNC, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |