Part Details for R411820121 by Radiall
Overview of R411820121 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for R411820121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411820121-ND
|
DigiKey | ATTENUATOR: SMA.75 20DB 18GHZ 2W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$89.7191 / $111.3300 | Buy Now |
DISTI #
R411820121
|
Avnet Americas | Conn SMA Adapter M/F 0Hz to 18GHz 50Ohm ST - Bulk (Alt: R411820121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$61.5860 / $116.7120 | Buy Now |
DISTI #
501-R411820121
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.75 20DB 18GHZ 2W 50ohms RoHS: Compliant | 9 |
|
$94.3700 / $110.6300 | Buy Now |
DISTI #
R411820121
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 1 |
|
$55.6800 / $82.0800 | Buy Now |
Part Details for R411820121
R411820121 CAD Models
R411820121 Part Data Attributes
|
R411820121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411820121
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |