Part Details for R411814121 by Radiall
Overview of R411814121 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R411814121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411814121-ND
|
DigiKey | ATTENUATOR: SMA.75 14DB 18GHZ 2W Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.5930 | Buy Now |
DISTI #
R411814121
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 14dB - Bulk (Alt: R411814121) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$72.7580 / $130.9140 | Buy Now |
DISTI #
501-R411814121
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.75 14DB 18GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$106.5000 / $114.5800 | Order Now |
DISTI #
R411814121
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R411814121
R411814121 CAD Models
R411814121 Part Data Attributes
|
R411814121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411814121
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 14 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |