Part Details for R411802121 by Radiall
Overview of R411802121 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R411802121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411802121-ND
|
DigiKey | ATTENUATOR: SMA.75 2DB 18GHZ 2W Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.3300 | Buy Now |
DISTI #
R411802121
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 2dB - Bulk (Alt: R411802121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$61.5860 / $116.7120 | Buy Now |
DISTI #
501-R411802121
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.75 2DB 18GHZ 2W 50ohms RoHS: Compliant | 3 |
|
$94.9400 / $111.3100 | Buy Now |
DISTI #
R411802121
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$55.6800 / $82.0800 | Buy Now |
Part Details for R411802121
R411802121 CAD Models
R411802121 Part Data Attributes
|
R411802121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411802121
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |